CK Tools T4343M 18 Combination Spanner 18mm

Image Representative of Range

CK Tools T4343M 18 Combination Spanner 18mm

MPN
T4343M 18
Brand
CK Tools
EAN-13
5013969550702
Order Code
93-1562
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Hot drop forged chrome vanadium steel, hardened and tempered for strength and durability. Heavy duty chrome plated for corrosion resistance. 12o offset bi-hex ring for access. Manufactured to DIN 3113


Imperial or Metric Metric
Size 18mm
Length 220mm
Material Chrome Vanadium Steel
Tech Data 1 220mm
Tech Data 2 18mm
Tech Data 3 Loose

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot