Vigortronix VTX-214-001-305 1W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 5V

Order Code:

88-0047

Brand: Vigortronix MPN: VTX-214-001-305
Qty Unit Price (Ex VAT)
1+ £4.41
25+ £3.54
50+ £3.51
100+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 7 days

A high performance 5V 1W AC-DC convertor that features a low profile case and a single output. A wide input voltage range makes it suitable for a wide variety of applications.


  • Low profile < 15.5mm height
  • Input voltage range 85 to 305V AC
  • Single output
  • Low standby power
  • Fully isolated Pri - Sec > 3600V
  • Rating UL 94V-0, TUV
Number of Outputs 1
Output Power Max 1W
Output Voltage 5V
Output Current 200mA
Mounting Type PCB
Dimensions 33.7 x 22.2 x 15mm
Efficiency 72%
Input Voltage 85 to 305V
Isolation Voltage (AC) 3600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot