Vigortronix VTX-214-001-3xx 1W AC-DC Convertors High Performance 85-305V

Vigortronix Brand: Vigortronix

A range of high performance 1W AC-DC convertors that feature a low profile case and a single output. A wide input voltage range makes them suitable for a wide variety of applications.

  • Available in a range of output voltages
  • Low profile < 15.5mm height
  • Input voltage range 85 to 305V AC
  • Single output
  • Low standby power
  • Fully isolated Pri - Sec > 3600V
  • Rating UL 94V-0, TUV
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Rating Number of Outputs Output Power Max Mounting Type Dimensions Efficiency Input Voltage Isolation Voltage (AC)
Vigortronix VTX-214-001-303 1W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 3.3V
Vigortronix VTX-214-001-303 1W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 3.3V
Extended range
Order code: 88-0046
MPN: VTX-214-001-303

Available to back orderBack-order availability date - 20/11/2026
1+ £3.96
Price per unit Ex VAT
3.3V 300mA UL 94V-0, TUV 1 1W PCB 33.7 x 22.2 x 15mm 72% 85 to 305V 3600V
Vigortronix VTX-214-001-305 1W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 5V
Vigortronix VTX-214-001-305 1W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 5V
Standard range
Order code: 88-0047
MPN: VTX-214-001-305

Despatched same day - 7 in stockAdditional quantity lead time 14 days
1+ £8.57
10+ £7.25
100+ £5.49
500+ £3.92
Price per unit Ex VAT
5V 200mA 1 1W PCB 33.7 x 22.2 x 15mm 72% 85 to 305V 3600V
Vigortronix VTX-214-001-315 1W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 15V
Vigortronix VTX-214-001-315 1W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 15V
Standard range
Order code: 88-0052
MPN: VTX-214-001-315

Despatched same day - 4 in stockContact us for additional stock
1+ £3.95
10+ £3.40
Price per unit Ex VAT
15V 66mA 1 1W PCB 33.7 x 22.2 x 15mm 72% 85 to 305V 3600V

Trustpilot