CK Tools T49117-25 Dextro Screwdriver TX25x90mm

Image Representative of Range

CK Tools T49117-25 Dextro Screwdriver TX25x90mm

Order Code:

86-6460

Brand: CK Tools MPN: T49117-25 EAN-13: 5013969704402
Qty Unit Price (Ex VAT)
1+ £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

The C.K Dextro Screwdriver Torx T25 x 90mm is part of the Dextro range from C.K, delivering premium quality tools at an affordable price.


  • Chrome Vanadium steel blades for excellent durability
  • Grip-Tip technology reduces the risk of cam-outs and slipping
  • Large engonomically shaped dual component handles give exceptional comfort and high torque turns
  • Handles are injection-moulded directly to the blade for increased reliability and durability
  • Ridges along the handle give extra grip for the last quarter turn
  • Long fine neck for precise fingertip control
  • Tip type marking on top of handles for easy indentification
Length 197mm
ESD Safe No
Tip Type Torx
Tip Size 25mm
VDE/1000V Approved No
Height Safe No
Non Sparking No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot