A high quality double open-ended wrench from the Wera Joker 6002 range.
This high-quality, metric double spanner is faster, better, more beautiful and is an essential part of any toolkit. The design and construction of this spanner gives practical features that provide real benefits when working
A metal plate in the jaw provides a holding function, reducing the risk of losing screws and sockets. The integrated end stop helps to prevent fixings slipping and allows the operator to apply high levels of torque. The double hexagon geometry ensures a positive connection with the screw or bolt and thus reduces the risk of slipping. A back-pivoting angle of only 30° avoids time-consuming rotating of the wrench while screwdriving. The special forge geometry sees to a high torque transmission and high bending stiffness. Made of high performance chromium molybdenum steel with nickel-chromium coating for high corrosion protection
- Size 22 x 24 x 260.5mm
- For hexagon screw heads and bolts
- Metal plate in the jaw for practical holding function
- Limit stop prevents any slipping
- Return angle of only 30°
- Extra hard teeth
- Exchangeable metal plate in the mouth
- With Take it easy tool finder: colour coding by size
| Type |
6002 Joker 22 + 24 |
| Imperial or Metric |
Metric |
| Size |
22, 24mm |
| Length |
260.5mm |
| Height |
16mm |
| Material |
Chrome-molybdenum steel |
| Size 2 |
x 24 x 260.5mm |
| Weight |
350g |
| Width |
77mm |
To use this facility please Sign In.
Sign In