Wera 6002 Joker Double Open-Ended Wrenches

Wera Brand: Wera

A range of double open-ended wrenches from the Wera Joker 6002 range.

These high-quality, metric double spanners are the new generation of ring ratchet spanners - they're faster, better, more beautiful and are an essential part of any toolkit. The design and construction of these spanners give practical features that provide real benefits when working

A metal plate in the jaw provides a holding function, reducing the risk of losing screws and sockets. The integrated end stop helps to prevent fixings slipping and allows the operator to apply high levels of torque. The double hexagon geometry ensures a positive connection with the screw or bolt and thus reduces the risk of slipping. A back-pivoting angle of only 30° avoids time-consuming rotating of the wrench while screwdriving. The special forge geometry sees to a high torque transmission and high bending stiffness. Made of high performance chromium molybdenum steel with nickel-chromium coating for high corrosion protection

  • Choice of sizes
  • For hexagon screw heads and bolts
  • Metal plate in the jaw for practical holding function
  • Limit stop prevents any slipping
  • Return angle of only 30°
  • Extra hard teeth
  • Exchangeable metal plate in the mouth
  • With Take it easy tool finder: colour coding by size
Description Image Product Buy Pricing (Ex VAT) Type Size Length Height Size 2 Size 3 Weight Imperial or Metric Material Width
Wera 05020260001 6002 Joker Double Open-Ended Wrenches 20 x 22 x 260.5mm
Wera 05020260001 6002 Joker Double Open-Ended Wrenches 20 x 22 x 260.5mm
Standard range
Order code: 86-6331
MPN: 05020260001

Despatched within 4 working days - 3 in stock
1+ £44.82
Price per unit Ex VAT
6002 Joker 20 + 22 20, 22mm 260.5mm 16mm x 22 x 260.5mm 373g Metric Chrome-molybdenum steel 77mm
Wera 05020261001 6002 Joker Double Open-Ended Wrenches 22 x 24 x 260.5mm
Wera 05020261001 6002 Joker Double Open-Ended Wrenches 22 x 24 x 260.5mm
Extended range
Order code: 86-6332
MPN: 05020261001

Back order - 15 availableBack-order availability date - 31/10/2026
1+ £45.71
Price per unit Ex VAT
6002 Joker 22 + 24 22, 24mm 260.5mm 16mm x 24 x 260.5mm 350g Metric Chrome-molybdenum steel 77mm
Wera 05020262001 6002 Joker Double Open-Ended Wrenches 24 x 27 x 280mm
Wera 05020262001 6002 Joker Double Open-Ended Wrenches 24 x 27 x 280mm
Standard range
Order code: 86-6333
MPN: 05020262001

Despatched within 4 working days - 2 in stock
1+ £53.62
Price per unit Ex VAT
6002 Joker 24 + 27 24, 27mm 280mm 18mm x 27 x 280mm 448.5g Metric Chrome-molybdenum steel 77mm
Wera 05020263001 6002 Joker Double Open-Ended Wrenches 27 x 32 x 305mm
Wera 05020263001 6002 Joker Double Open-Ended Wrenches 27 x 32 x 305mm
Extended range
Order code: 86-6334
MPN: 05020263001

Back order - 15 availableBack-order availability date - 31/10/2026
1+ £73.27
Price per unit Ex VAT
6002 Joker 27 + 32 27, 32mm 305mm 20mm x 32 x 305mm 659g Metric Chrome-molybdenum steel 77mm
Wera 05020264001 6002 Joker Double Open-Ended Wrenches 30 x 32 x 305mm
Wera 05020264001 6002 Joker Double Open-Ended Wrenches 30 x 32 x 305mm
Standard range
Order code: 86-6335
MPN: 05020264001

Despatched within 4 working days - 3 in stock
1+ £71.09
Price per unit Ex VAT
6002 Joker 30 + 32 30, 32mm 305mm 20mm x 32 x 305mm 637g Metric Chrome-molybdenum steel 77mm

Trustpilot