Facom 467BR.17 Combination Fast Ratchet Wrench 17mm

Order Code:

86-5247

Brand: Facom MPN: 467BR.17 EAN-13: 3148519421118
Qty Was Unit Price (Ex VAT)
1+ £31.03 £19.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

This high quality fast combination wrench from Facom is suitable for a wide range of applications.


  • Compact lever reversible ratchet mechanism
  • Ring head angled by 15°
  • Open end head angled by 15°
  • Satin chrome finish
  • Size 17mm
  • Length 225mm
  • Manufacturer's part 467R.17
Imperial or Metric Metric
Size 17mm
Length 225mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot