Facom 440.41 Combination Spanner 41mm

Image Representative of Range

Facom 440.41 Combination Spanner 41mm

MPN
440.41
Brand
Facom
EAN-13
3148517682474
Order Code
86-5147
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £82.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/06/2026

This combination spanner from Facom has been designed to combine compactness with strength while offering better accessibility and greater comfort.


  • Suitable for a wide range of applications
  • High mechanical strength combined with compact size meeting aeronautical standards
  • 12-point ring head designed for better access to series or embedded screws
  • Heads angled at 15°
  • Open end head-handle geometry optimised for increased access
  • Satin chrome finish
  • Size 41mm
  • Length 460mm
  • Manufacturer's part 440.41
Imperial or Metric Metric
Size 41mm
Length 460mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot