Facom 440.22 Combination Spanner 22mm

Image Representative of Range

Facom 440.22 Combination Spanner 22mm

Order Code:

86-5128

Brand: Facom MPN: 440.22 EAN-13: 3148517680951
Qty Unit Price (Ex VAT)
1+ £12.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/05/2026

This combination spanner from Facom has been designed to combine compactness with strength while offering better accessibility and greater comfort.


  • Suitable for a wide range of applications
  • High mechanical strength combined with compact size meeting aeronautical standards
  • 12-point ring head designed for better access to series or embedded screws
  • Heads angled at 15°
  • Open end head-handle geometry optimised for increased access
  • Satin chrome finish
  • Size 22mm
  • Length 248mm
  • Manufacturer's part 440.22
Imperial or Metric Metric
Size 22mm
Length 248mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot