Facom 440.21 Combination Spanner 21mm

MPN
440.21
Brand
Facom
EAN-13
3148517680876
Order Code
86-5127
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £12.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 5 despatched in 4 working days

This combination spanner from Facom has been designed to combine compactness with strength while offering better accessibility and greater comfort.


  • Suitable for a wide range of applications
  • High mechanical strength combined with compact size meeting aeronautical standards
  • 12-point ring head designed for better access to series or embedded screws
  • Heads angled at 15°
  • Open end head-handle geometry optimised for increased access
  • Satin chrome finish
  • Size 21mm
  • Length 233mm
  • Manufacturer's part 440.21
Imperial or Metric Metric
Size 21mm
Length 233mm

Reviews

Be the first to submit a review

Trustpilot