Easter Opening Hours and Delivery Dates here

Facom 440.10 Combination Spanner 10mm

Order Code:

86-5113

Brand: Facom MPN: 440.10 EAN-13: 3148517679733
Qty Unit Price (Ex VAT)
1+ £5.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 7 days

This combination spanner from Facom has been designed to combine compactness with strength while offering better accessibility and greater comfort.


  • Suitable for a wide range of applications
  • High mechanical strength combined with compact size meeting aeronautical standards
  • 12-point ring head designed for better access to series or embedded screws
  • Heads angled at 15°
  • Open end head-handle geometry optimised for increased access
  • Satin chrome finish
  • Size 10mm
  • Length 145mm
  • Manufacturer's part 440.10
Imperial or Metric Metric
Size 10mm
Length 145mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot