Easter Opening Hours and Delivery Dates here

Bahco Ergo BE-8801 Pozidriv® Chubby Screwdriver PZ1 25mm

Order Code:

86-2038

Brand: Bahco MPN: BE-8801 EAN-13: 7314151838744
Qty Unit Price (Ex VAT)
1+ £8.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/04/2026

The Bahco Ergo Pozidriv Stubby Screwdriver Pz1 25mm (BE-8801) has a soft, high-friction handle material with a rigid surface for comfortable grip and maximum friction even when your hand is oily.


  • 25mm blade length
  • Chrome vanadium steel blade material
  • Polypropylene and thermoplastic elastomer handle, 83mm
  • Colour-coded handle and symbol on the end
Length 83mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved No
Height Safe No
Non Sparking No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot