Bahco Ergo Pozidriv Screwdrivers

Bahco Brand: Bahco

These Pozidriv screwdrivers are from the Ergo range by Bahco. Exhaustive studies and tests – both practical and in the laboratory – lie behind the handle design of Ergo screwdrivers. This has resulted in a handle that has different diametrics for different functions. The large part of the handle allows high torque to be applied, while the small part of the handle can be used with a lighter touch for speedy tightening or loosening of screws. The blade is made of special hardened steel, plated to stop corrosion, and the tip is of Propoint design – phosphated for maximum dimensional accuracy and no peeling – and meets ISO standard 2380.

  • Only rounded contours – no pressure points
  • Soft, high friction handle material with rigid surface for comfortable grip and maximum friction even when the hand is oily
  • Flat face so the screwdriver will not roll
  • Can be hung on a peg, or secured by string
  • Easy to choose the right tip with colour-coded handle and symbol on the end. Colour and symbol will not wear out
  • Large, rounded end lets you apply force without hurting the palm of your hand
Description Image Product Buy Pricing (Ex VAT) Length Tip Size ESD Safe Tip Type VDE/1000V Approved Height Safe Non Sparking Product Type
Bahco Ergo BE-8800 Pozidriv® Screwdriver PZ0 60mm
Bahco Ergo BE-8800 Pozidriv® Screwdriver PZ0 60mm
Standard range
Order code: 86-2030
MPN: BE-8800

Despatched same day - 4 in stockAdditional quantity lead time 9 days
1+ £7.37
Price per unit Ex VAT
170mm PZ0 No Pozidriv No No No Screwdriver
Bahco Ergo BE-8810 Pozidriv® Screwdriver PZ1 75mm
Bahco Ergo BE-8810 Pozidriv® Screwdriver PZ1 75mm
Standard range
Order code: 86-2032
MPN: BE-8810

Despatched same day - 4 in stockAdditional quantity lead time 9 days
1+ £8.56
Price per unit Ex VAT
197mm PZ1 No Pozidriv No No No Screwdriver
Bahco Ergo BE-8820 Pozidriv® Screwdriver PZ2 100mm
Bahco Ergo BE-8820 Pozidriv® Screwdriver PZ2 100mm
Extended range
Order code: 86-2034
MPN: BE-8820

Available to back orderBack-order availability date - 01/11/2026
1+ £13.39
Price per unit Ex VAT
222mm PZ2 No Pozidriv No No No Screwdriver
Bahco Ergo BE-8830 Pozidriv® Screwdriver PZ3 150mm
Bahco Ergo BE-8830 Pozidriv® Screwdriver PZ3 150mm
Extended range
Order code: 86-2036
MPN: BE-8830

Available to back orderBack-order availability date - 01/11/2026
1+ £19.29
Price per unit Ex VAT
272mm PZ3 No Pozidriv No No No Screwdriver
Bahco Ergo BE-8801 Pozidriv® Chubby Screwdriver PZ1 25mm
Bahco Ergo BE-8801 Pozidriv® Chubby Screwdriver PZ1 25mm
Extended range
Order code: 86-2038
MPN: BE-8801

Available to back orderBack-order availability date - 01/11/2026
1+ £8.66
Price per unit Ex VAT
83mm PZ1 No Pozidriv No No No Screwdriver
Bahco Ergo BE-8802 Pozidriv® Chubby Screwdriver PZ2 25mm
Bahco Ergo BE-8802 Pozidriv® Chubby Screwdriver PZ2 25mm
Extended range
Order code: 86-2040
MPN: BE-8802

Available to back orderBack-order availability date - 01/11/2026
1+ £8.99
Price per unit Ex VAT
83mm PZ2 No Pozidriv No No No Screwdriver

Trustpilot