Christmas Opening Hours and Delivery Dates here
Bahco Ergo BE-8830 Pozidriv® Screwdriver PZ3 150mm

Image Representative of Range

Bahco Ergo BE-8830 Pozidriv® Screwdriver PZ3 150mm

Order Code:

86-2036

Brand: Bahco MPN: BE-8830 EAN-13: 7314150010837
Qty Was Unit Price (Ex VAT)
1+ £18.73 £18.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/12/2025

Buy Pozidriv Screwdriver PZ3 150mm (BE-8830) from the Bahco Ergo range. Soft, high friction handle material with a rigid surface for comfortable grip and maximum friction even when the hand is oily.


  • 150mm blade length
  • Chrome vanadium steel blade material
  • Polypropylene and thermoplastic elastomer handle, 272mm
  • Colour-coded handle and symbol on the end
Blade Length 150mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 272mm
Tip Type Pozidriv
Tip Size PZ3
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot