Bosch 0601066E00 GCL 2-15 Professional Combi Laser

MPN
0601066E00
Brand
Bosch
EAN-13
3165140836371
Order Code
85-9447
Country of Origin
China
  • Quickly find another product in this range by Weight:

    330g 490g
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £160.79 £132.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

This combi laser from Bosch has been manufactured to a high standard and is ideal for professionals, being compact enough for all short-distance levelling applications. The versatile tool is equipped with a host of rich features, including the horizontal and vertical laser lines, plus two centred plumb points with optimal visibility.

Other features and benefits include:

Flexible to use with rotating RM 1 Professional multifunctional mount for aligning the laser lines and for versatile tool mounting
Easy handling due to single-handed operation and intuitive user interface
Horizontal and vertical self-levelling up to ±4°
Laser lines can be positioned around the centred plumb points
Pendulum lock ensures safe transport
Line and point mode freely selectable


  • Working range: 15m
  • Accuracy: ± 0.3mm/m
  • Self-levelling range: ± 4°
  • Operating temperature: -10 to +50°C
  • Dust and splash protection: IP54
  • 3 x 1.5V LR6 (AA) (supplied)
  • Inlay, RM1 Professional, target and protective bag included
  • 130 x 83 x 162mm (L x W x H)
  • Weight: approx. 0.49kg
  • Manufacturer's part 0601066E00
Type Combi laser
Accuracy ± 0.3 mm/m
Battery type AA
Battery Voltage 1.5 V
Colour of laser beam Red
Depth 130mm
Height 162mm
International Protection (IP) code IP54
Laser Class 2
Laser Colour Red
Laser diode 650 nm (<1 mW)
Levelling accuracy (±) 0.3 mm/m
Maximum range 15m
Number of batteries supported 3
Number of laser lines 2
Number of laser points 2
Operating relative humidity (H-H) -20 - 70%
Operating temperature (T-T) -10 - 50°C
Operating Time 6 h
Product colour Black, Blue
Range 15m
Self-levelling range (±)
Tripod mounting supported Yes
Tripod thread 1/4,5/8
Weight 330g
Width 83mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot