Bosch GCL 2-15/25 Professional Combi Lasers

Bosch Brand: Bosch

These combi lasers from Bosch have been manufactured to a high standard and are ideal for professionals, as they are compact enough for all short-distance levelling applications.

The GCL 2-15 versions offer the following features and benefits:

Flexible to use with rotating RM 1 Professional multifunctional mount for aligning the laser lines and for versatile tool mounting
Easy handling due to single-handed operation and intuitive user interface
Horizontal and vertical self-levelling up to ±4°
Laser lines can be positioned around the centred plumb points
Pendulum lock ensures safe transport
Line and point mode freely selectable

The GCL 25 versions offer the following features and benefits:

Compact and ergonomic design
Easy operation via intuitive user interface
Robust for jobsite use with IP54

  • Extremely versatile
  • Operating temperature: -10°C to +50°C
  • Dust and splash protection: IP54
Description Image Product Buy Pricing (Ex VAT) Battery type Colour of laser beam Depth Height Storage case Laser Class Laser diode Levelling accuracy (±) Maximum range Number of batteries supported Number of laser lines Number of laser points Operating relative humidity (H-H) Weight Operating temperature (T-T) Operating Time Product colour Self-levelling range (±) Tripod mounting supported Tripod thread
Bosch 0601066E00 GCL 2-15 Professional Combi Laser
Bosch 0601066E00 GCL 2-15 Professional Combi Laser
Standard range
Order code: 85-9447
MPN: 0601066E00

Despatched within 4 working days - 21 in stock
1+ £138.28
Price per unit Ex VAT
AA Red 130mm 162mm 2 650 nm (<1 mW) 0.3 mm/m 15m 3 2 2 -20 - 70% 330g -10 - 50°C 6 h Black, Blue 4° Yes 1/4,5/8
Bosch 0601066E02 GCL 2-15 Professional Combi Laser + Ceiling Clip
Bosch 0601066E02 GCL 2-15 Professional Combi Laser + Ceiling Clip
Standard range
Order code: 85-9448
MPN: 0601066E02

Despatched within 4 working days - 3 in stock
1+ £190.73
Price per unit Ex VAT
Yes 490g

Trustpilot