Multicore LOCTITE 289807 362 99C 5C Lead Free Solder Wire 0.7mm 0.5kg

MPN
289807
Brand
Multicore
Order Code
85-6406
Country of Origin
Malaysia
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £110.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockAdditional quantity lead time 7 days

Multicore LOCTITE 99C 362 Flux Lead-Free cored solder wire is designed to be a substitute for tin/lead cored solder wires in all hand soldering operations.

Minor adjustments to soldering techniques may be required, but the resulting joints will perform as well as tin/lead joints.


  • Lead free flux cored solder wire
  • 22 SWG, 0.7mm
  • 99.3% tin / 0.7% copper alloy
  • Melting point 227°C (440°F)
  • Recommended tip temperature 350 to 370°C (660 to 700°F)
  • Flux type Ersin 362, 5-core, 3%, Halide activated, non-corrosive rosin
  • Supplied on 500g reels
  • Multicore LOCTITE type 99C 362 5C
Flux Type Ersin 362
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn99.3Cu0.7
Type Wire
Weight 500g
Wire Diameter 0.7mm
Wire Gauge (SWG) 22

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot