Multicore LOCTITE 99C 362 Flux Lead-Free Solder Wire

Multicore Brand: Multicore

Multicore LOCTITE 99C 362 Flux Lead-Free cored solder wire is designed to be a substitute for tin/lead cored solder wires in all hand soldering operations.

Minor adjustments to soldering techniques may be required, but the resulting joints will perform as well as tin/lead joints.

  • Lead free flux cored solder wire
  • 99.3% tin / 0.7% copper alloy
  • Melting point 227°C (440°F)
  • Recommended tip temperature 350 to 370°C (660 to 700°F)
  • Flux type Ersin 362, 5-core, 3%, Halide activated, non-corrosive rosin
  • Supplied on 500g reels
Description Image Product Buy Pricing (Ex VAT) Wire Diameter Wire Gauge (SWG) Flux Type Leaded / Lead-Free Melting Temperature Solder Alloy Type Weight
Multicore LOCTITE 289813 362 99C 5C Lead Free Solder Wire 1.2mm 0.5kg
Multicore LOCTITE 289813 362 99C 5C Lead Free Solder Wire 1.2mm 0.5kg
Standard range
Order code: 85-6404
MPN: 289813

Despatched same day - 5 in stockAdditional quantity lead time 7 days
1+ £129.79
Price per unit Ex VAT
1.2mm 18 Ersin 362 Lead-free 227°C Sn99.3Cu0.7 Wire 500g
Multicore LOCTITE 289807 362 99C 5C Lead Free Solder Wire 0.7mm 0.5kg
Multicore LOCTITE 289807 362 99C 5C Lead Free Solder Wire 0.7mm 0.5kg
Standard range
Order code: 85-6406
MPN: 289807

Despatched same day - 10 in stockAdditional quantity lead time 7 days
1+ £134.00
Price per unit Ex VAT
0.7mm 22 Ersin 362 Lead-free 227°C Sn99.3Cu0.7 Wire 500g

Trustpilot