Multicore LOCTITE 289813 362 99C 5C Lead Free Solder Wire 1.2mm 0.5kg

MPN
289813
Brand
Multicore
Order Code
85-6404
Country of Origin
Malaysia
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £83.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 7 days

Multicore LOCTITE 99C 362 Flux Lead-Free cored solder wire is designed to be a substitute for tin/lead cored solder wires in all hand soldering operations.

Minor adjustments to soldering techniques may be required, but the resulting joints will perform as well as tin/lead joints.


  • Lead free flux cored solder wire
  • 18 SWG, 1.2mm
  • 99.3% tin / 0.7% copper alloy
  • Melting point 227°C (440°F)
  • Recommended tip temperature 350 to 370°C (660 to 700°F)
  • Flux type Ersin 362, 5-core, 3%, Halide activated, non-corrosive rosin
  • Supplied on 500g reels
  • Multicore LOCTITE type 99C 362 5C
Flux Type Ersin 362
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn99.3Cu0.7
Type Wire
Weight 500g
Wire Diameter 1.2mm
Wire Gauge (SWG) 18

To use this facility please Sign In.

Sign In

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 85-6404

Q. Hi, do you supply this type of solder but in 0.5mm diameter instead of 1.2mm??

A. Hi Mark, thank you for your question. We do not list the 0.5mm version but we do the 0.7mm version here.

Reviews

Be the first to submit a review

Trustpilot