Mercury 652.002UK 12Vdc 300W Modified Sine Wave Inverter

Order Code:

85-3094

Brand: Mercury MPN: 652.002UK EAN-13: 5015972142332
Qty Unit Price (Ex VAT)
1+ £28.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Mercury 652.002UK is a 10.8 to 15.5V DC High Efficiency Softstart Power Inverter that uses a modified sine wave to power 230V mains equipment from a 12V battery or DC power supply.

The inverter is perfect for use while camping, in commercial vans/ lorries, or as a means to convert charged batteries for back-up power in case of a blackout.

Applications: Ideal for use with TVs, lighting, fans, kettles and many other everyday appliances.

What's in the box?
652.002UK Power Inverter
1x pair of 800mm DC power cables
Spare blade fuse


  • Over 85% efficiency
  • Soft start minimises inverter shutdown when using large inductive loads
  • Low/over voltage input protection
  • Short circuit, overload and overheat protection
  • Built in 5V DC, 1.0A USB socket
  • LED and audible fault indicator
  • Supplied with a 10.8 to 15.5V DC voltage input
  • Supplied with power rating of 300W
  • Manufacturer: Mercury 652.002UK Power Inverter
Input Voltage Max 230V
Number of Outputs 1
Power Rating 1500W
Dimensions 90 x 220 x 305mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot