Mercury 652.000UK Series, 12/24V Softstart Power Inverters, Modified Sine

Mercury Brand: Mercury

A wide range of Mercury High Efficiency Softstart Power Inverters that use a modified sine wave to power 230V mains equipment from a 12V or 24V battery or DC power supply.

They are perfect for use while camping, in commercial vans/ lorries, or as a means to convert charged batteries for back-up power in case of a blackout.

Applications: Ideal for use with TVs, lighting, fans, kettles and many other everyday appliances.

What's in the box?
Power Inverter
1x pair of 800mm DC power cables
Spare blade fuse (2 pairs for 1500W and 2500W)

  • Over 85% efficiency
  • Soft start minimises inverter shutdown when using large inductive loads
  • Low/over voltage input protection
  • Short circuit, overload and overheat protection
  • Built in 5V DC, 1.0A USB socket
  • LED and audible fault indicator
  • Available with 1 or 2 output sockets
  • Available in 12V or 24V input options
  • Available with a power rating of 150, 300, 600, 1500 and 2500W
  • Manufacturer: Mercury
Description Image Product Buy Pricing (Ex VAT) Number of Outputs Power Rating Dimensions Input Voltage Max
Mercury 652.010UK 12Vdc 2500W Modified Sine Wave Inverter
Mercury 652.010UK 12Vdc 2500W Modified Sine Wave Inverter
Standard range
Order code: 85-3089
MPN: 652.010UK

59 in stock, despatched in 3 working days
1+ £201.13
Price per unit Ex VAT
2 2500W 90 x 220 x 375mm 230V
Mercury 652.009UK 24Vdc 1500W Modified Sine Wave Inverter
Mercury 652.009UK 24Vdc 1500W Modified Sine Wave Inverter
Standard range
Order code: 85-3090
MPN: 652.009UK

39 in stock, despatched in 3 working days
1+ £120.48
Price per unit Ex VAT
2 1500W 90 x 220 x 305mm 230V
Mercury 652.008UK 12Vdc 1500W Modified Sine Wave Inverter
Mercury 652.008UK 12Vdc 1500W Modified Sine Wave Inverter
Standard range
Order code: 85-3091
MPN: 652.008UK

34 in stock, despatched in 3 working days
1+ £120.48
Price per unit Ex VAT
2 1500W 90 x 220 x 305mm 230V
Mercury 652.002UK 12Vdc 300W Modified Sine Wave Inverter
Mercury 652.002UK 12Vdc 300W Modified Sine Wave Inverter
Standard range
Order code: 85-3094
MPN: 652.002UK

40 in stock, despatched in 3 working days
1+ £28.86
Price per unit Ex VAT
1 1500W 90 x 220 x 305mm 230V
Mercury 652.011UK 24Vdc 2500W Modified Sine Wave Inverter
Mercury 652.011UK 24Vdc 2500W Modified Sine Wave Inverter
Standard range
Order code: 85-3095
MPN: 652.011UK

11 in stock, despatched in 3 working days
1+ £210.37
Price per unit Ex VAT
2 2500W 90 x 220 x 375mm 230V
Mftrs. Part No.652.000UK652.010UK
Order code85-308885-3089
Continuous power150W2500W
Voltage12V 12V
Input voltage10.8 to 15.5V DC10.8 to 15.5V DC
Standby no load current<0.25A<0.9A
Cable typeCrocodile clip Ring terminal
Cable terminals72mm crocodile clip + 6.4/12mm ring 8.5/16.5mm ring
Inverter terminalsM6 screws M8 screws
Output sockets12
Dimensions160 x 103 x 55mm 375 x 220 x 83mm
Weight650g 4.8kg
----------------------------------------------------------------------------------
Mftrs. Part No.652.009UK652.008UK
Order code85-309085-3091
Continuous power1500W 1500W
Voltage24V12V
Input voltage21.6 to 31V DC10.8 to 15.5V DC
Standby no load current<0.8A<0.8A
Cable typeRing terminalRing terminal
Cable terminals8.5/16.5mm ring8.5/16.5mm ring
Inverter terminalsM8 screwsM8 screws
Output sockets22
Dimensions305 x 220 x 88mm305 x 220 x 88mm
Weight3.55kg3.55kg
----------------------------------------------------------------------------------
Mftrs. Part No.652.005UK652.004UK
Order code85-309285-3093
Continuous power600W600W
Voltage24V12V
Input voltage21.6 to 31V DC10.8 to 15.5V DC
Standby no load current<0.3A<0.3A
Cable typeRing terminalRing terminal
Cable terminals6.4/12mm ring6.4/12mm ring
Inverter terminalsM6 screwsM6 screws
Output sockets11
Dimensions190 x 150 x 70mm190 x 150 x 70mm
Weight830g830g
----------------------------------------------------------------------------------
Mftrs. Part No.652.002UK652.011UK
Order code85-309485-3095
Continuous power300W2500W
Voltage12V 24V
Input voltage10.8 to 15.5V DC21.6 to 31V DC
Standby no load current<0.3A <0.9A
Cable typeCrocodile clip Ring terminal
Cable terminals72mm crocodile clip + 6.4/12mm ring8.5/16.5mm ring
Inverter terminalsM6 screws M8 screws
Output sockets12
Dimensions160 x 103 x 55mm 375 x 220 x 83mm
Weight650g 4.8kg


Trustpilot