Qualitek Solder Wire 60/40 NC601E Rosin Free No Clean Flux 1.1% 0.71mm 500g Reel

MPN
NC601-60-0.71-1-5
Brand
Qualitek
Order Code
85-1533
Country of Origin
USA
  • RoHS Non Compliant
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £49.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 7 days

A flux-cored solder wire made from an alloy consisting of 60% tin and 40% lead. The NC601E flux is a colophony-free, no-clean type that leaves virtually no post-soldering residue for a visibly clean solder connection.


  • Melting range 183 to 190°C
  • Flux content 1.1%
  • Flux conforms to QQ-S-571 and J-STD-004
  • Virtually no residue
  • Traces of residue can be dry brushed away for even cleaner appearance
  • 0.7mm diameter (22SWG)
  • Supplied on 500g reels

Please note: As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII of the REACH regulation) is restricted to professional use only.

We recommend that schools use lead-free solder for all projects.


Flux Type Rosin free
Leaded / Lead-Free Leaded
Melting Temperature 183 to 190°C
Solder Alloy Sn60Pb40
Type Wire
Weight 500g
Wire Diameter 0.7mm
Wire Gauge (SWG) 22

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot