Qualitek 60/40 Solder Wire with NC601E Rosin Free No Clean Flux

Qualitek Brand: Qualitek

A flux-cored solder wire made from an alloy consisting of 60% tin and 40% lead. The NC601E flux is a colophony-free, no-clean type that leaves virtually no post-soldering residue for a visibly clean solder connection.

  • Melting range 183 to 190°C
  • Flux content 1.1%
  • Flux conforms to QQ-S-571 and J-STD-004
  • Virtually no residue
  • Traces of residue can be dry brushed away for even cleaner appearance
  • Range of wire gauges
  • Supplied on 500g reels
Please note: As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII of the REACH regulation) is restricted to professional use only.
Description Image Product Buy Pricing (Ex VAT) Wire Diameter Wire Gauge (SWG) Flux Type Leaded / Lead-Free Melting Temperature Solder Alloy Type Weight
Qualitek Solder Wire 60/40 NC601E Rosin Free No Clean Flux 1.1% 1.27mm 500g Reel
Qualitek Solder Wire 60/40 NC601E Rosin Free No Clean Flux 1.1% 1.27mm 500g Reel
Standard range
Order code: 85-1531
MPN: NC601-60-1.27-1-5

Despatched same day - 2 in stockAdditional quantity lead time 7 days
1+ £50.02
Price per unit Ex VAT
1.2mm 18 Rosin free Leaded 183 to 190°C Sn60Pb40 Wire 500g
Qualitek Solder Wire 60/40 NC601E Rosin Free No Clean Flux 1.1% 0.71mm 500g Reel
Qualitek Solder Wire 60/40 NC601E Rosin Free No Clean Flux 1.1% 0.71mm 500g Reel
Standard range
Order code: 85-1533
MPN: NC601-60-0.71-1-5

Despatched same day - 8 in stockAdditional quantity lead time 7 days
1+ £49.63
Price per unit Ex VAT
0.7mm 22 Rosin free Leaded 183 to 190°C Sn60Pb40 Wire 500g
Qualitek Solder Wire 60/40 NC601E Rosin Free No Clean Flux 1.1% 0.51mm 500g Reel
Qualitek Solder Wire 60/40 NC601E Rosin Free No Clean Flux 1.1% 0.51mm 500g Reel
Standard range
Order code: 85-1535
MPN: NC601-60-0.51-1-5

Despatched same day - 2 in stockAdditional quantity lead time 7 days
1+ £60.37
Price per unit Ex VAT
0.50mm 25 Rosin free Leaded 183 to 190°C Sn60Pb40 Wire 500g

Trustpilot