Dremel 26150535JA 535 19mm Wheel Shape Brass Brush Multipack - Pack Of 2

Order Code:

85-0928

Brand: Dremel MPN: 26150535JA EAN-13: 8710364070381
Qty Unit Price (Ex VAT)
1+ £5.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

These wheel-shaped brass brushes from Dremel can be used with a power tool to clean soft metals such as gold, copper and brass. These brushes are softer than steel so will not leave scratches. They are also non-sparking.


  • Working diameter 19mm
  • Shank diameter 3.2mm
  • Accessory length 44mm
  • Maximum speed 15,000rpm
  • Supplied in packs of 2
  • Manufacturer's part 26150535JA
Type Wire Brush
Application Cleaning & polishing

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot