Dremel Brass Brush Multipacks

Dremel Brand: Dremel

These brass brushes from Dremel can be used with a power tool to clean soft metals such as gold, copper and brass. These brushes are softer than steel so will not leave scratches. They are also non-sparking.

  • Available in choice of head styles
  • Shank diameter 3.2mm
  • Maximum speed 15,000rpm
Description Image Product Buy Pricing (Ex VAT) Type Application
Dremel 26150536JA 536 13mm Cup Shape Brass Brush Multipack - Pack Of 2
Dremel 26150536JA 536 13mm Cup Shape Brass Brush Multipack - Pack Of 2
Standard range
Order code: 85-0784
MPN: 26150536JA

Despatched same day - 7 in stockFurther 1 despatched in 4 working days
1+ £5.95
Price per unit Ex VAT
Wire Brush Cleaning & polishing
Dremel 26150535JA 535 19mm Wheel Shape Brass Brush Multipack - Pack Of 2
Dremel 26150535JA 535 19mm Wheel Shape Brass Brush Multipack - Pack Of 2
Standard range
Order code: 85-0928
MPN: 26150535JA

Despatched within 4 working days - 81 in stock
1+ £5.99
Price per unit Ex VAT
Wire Brush Cleaning & polishing
Dremel 26150537JA 537 3.2mm End Shape Brass Brush Multipack - Pack Of 3
Dremel 26150537JA 537 3.2mm End Shape Brass Brush Multipack - Pack Of 3
Standard range
Order code: 85-0929
MPN: 26150537JA

Despatched same day - 4 in stockFurther 31 despatched in 4 working days
1+ £10.07
Price per unit Ex VAT
Wire Brush Cleaning & polishing

Trustpilot