Dremel 26150405JA 405 3.2 mm End Shape Bristle Brush Multipack - Pack Of 3

Order Code:

85-0922

Brand: Dremel MPN: 26150405JA EAN-13: 8710364045082
Qty Unit Price (Ex VAT)
1+ £4.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/12/2025

These bristle brushes are ideal for use with Dremel Multitools for deburring, cleaning and polishing silverware, jewellery and precious metals.


  • Working diameter 3.2mm
  • Shank diameter 3.2mm
  • Length 47mm
  • Maximum speed 15,000rpm
  • Supplied in packs of 3
  • Manufacturer's part 26150405JA

Can be used with Dremel polishing compound, available as Rapid part 85-0913.
Type Wire Brush
Application Cleaning & polishing

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot