Dremel 26150454JA 454 4.8 mm Chainsaw Sharpening Grinding Stone-Pack Of 3

Order Code:

85-0906

Brand: Dremel MPN: 26150454JA EAN-13: 8710364044993
Qty Unit Price (Ex VAT)
1+ £5.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

These grinding stones from Dremel are precision ground and are ideal for quick, easy sharpening of chainsaw blades.


  • Working diameter 4.8mm
  • Shank diameter 3.2mm
  • Accessory length 50mm
  • Maximum speed 30,000rpm
  • Supplied in packs of 3
  • Manufacturer's part 26150454JA

Suitable for use with Dremel's chainsaw sharpening attachment, available as Rapid part 85-0423.
Type Chainsaw sharpener
Accessory length 50mm
Application Grinding and sharpening

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot