Dremel 26158153JA 8153 4.8mm Aluminium Oxide Grinding Stone Multipack-Pack Of 3

Image Representative of Range

Dremel 26158153JA 8153 4.8mm Aluminium Oxide Grinding Stone Multipack-Pack Of 3

MPN
26158153JA
Brand
Dremel
EAN-13
8710364044931
Order Code
85-0874
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

These aluminium oxide grinding stones from Dremel are ideal for use on metals, castings, welded joints, rivets and rust. They can be used with a power tool for sharpening, deburring and grinding on most materials.


  • Shank diameter 3.2mm
  • Working diameter 4.8mm
  • Accessory length 38mm
  • Maximum speed 25,000rpm
  • Supplied in packs of 3
  • Manufacturer's part 26150953JA
Type Grinding stone
Application Grinding and sharpening

Reviews

Be the first to submit a review

Trustpilot