Dremel 26150932JA 932 9.5mm Aluminium Oxide Grinding Stone Multipack - Pack Of 3

Image Representative of Range

Dremel 26150932JA 932 9.5mm Aluminium Oxide Grinding Stone Multipack - Pack Of 3

MPN
26150932JA
Brand
Dremel
EAN-13
8710364044887
Order Code
85-0866
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayBack-order availability date - 20/05/2026

These aluminium oxide grinding stones from Dremel are ideal for use on metals, castings, welded joints, rivets and rust. They can be used with a power tool for sharpening, deburring and grinding on most materials.


  • Shank diameter 3.2mm
  • Working diameter 9.5mm
  • Accessory length 40mm
  • Maximum speed 25,000rpm
  • Supplied in packs of 3
  • Manufacturer's part 26150932JA
Type Grinding stone
Application Grinding and sharpening

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot