Dremel 2615990532 9905 3.2 mm Tungsten Carbide Cutter Ball Tip - Single

MPN
2615990532
Brand
Dremel
EAN-13
8710364008643
Order Code
85-0847
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

These tungsten carbide cutters from Dremel are ideal for shaping, smoothing and removing unwanted material on a variety of substances. They can be used on hardened steel, stainless steel, cast iron, non-ferrous metals, fired ceramics, plastics, hardwoods and many other hard materials.


  • Ball-shaped tip
  • Working diameter 3.2mm
  • Shank diameter 3.2mm
  • Length 38mm
  • Maximum RPM 30,000
  • Manufacturer's part 2615990532
Type Shaping tool
Application Carving & engraving

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot