Dremel Tungsten Carbide Cutters

Dremel Brand: Dremel

These tungsten carbide cutters from Dremel are ideal for shaping, smoothing and removing unwanted material on a variety of substances. They can be used on hardened steel, stainless steel, cast iron, non-ferrous metals, fired ceramics, plastics, hardwoods and many other hard materials.

  • Available with a choice of tip styles
  • Working diameter 3.2mm
  • Shank diameter 3.2mm
  • Maximum RPM 30,000
Description Image Product Buy Pricing (Ex VAT) Type Application
Dremel 2615990132 9901 3.2 mm Tungsten Carbide Cutter Square Tip - Single
Dremel 2615990132 9901 3.2 mm Tungsten Carbide Cutter Square Tip - Single
Standard range
Order code: 85-0843
MPN: 2615990132

Despatched same day - 10 in stockContact us for additional stock
1+ £6.89
Price per unit Ex VAT
Shaping tool Carving & engraving
Dremel 2615990332 9903 3.2 mm Tungsten Carbide Cutter Pointed Tip - Single
Dremel 2615990332 9903 3.2 mm Tungsten Carbide Cutter Pointed Tip - Single
Standard range
Order code: 85-0845
MPN: 2615990332

Despatched within 4 working days - 81 in stock
1+ £9.57
Price per unit Ex VAT
Shaping tool Carving & engraving
Dremel 2615990532 9905 3.2 mm Tungsten Carbide Cutter Ball Tip - Single
Dremel 2615990532 9905 3.2 mm Tungsten Carbide Cutter Ball Tip - Single
Standard range
Order code: 85-0847
MPN: 2615990532

Despatched within 4 working days - 1 in stock
1+ £9.57
Price per unit Ex VAT
Shaping tool Carving & engraving
Dremel 2615991032 9910 3.2 mm Tungsten Carbide Cutter Spear Tip - Single
Dremel 2615991032 9910 3.2 mm Tungsten Carbide Cutter Spear Tip - Single
Standard range
Order code: 85-0849
MPN: 2615991032

Despatched within 4 working days - 16 in stock
1+ £8.48
Price per unit Ex VAT
Shaping tool Carving & engraving
Dremel 2615991132 9911 3.2 mm Tungsten Carbide Cutter Egg Tip - Single
Dremel 2615991132 9911 3.2 mm Tungsten Carbide Cutter Egg Tip - Single
Standard range
Order code: 85-0851
MPN: 2615991132

Despatched within 4 working days - 16 in stock
1+ £9.57
Price per unit Ex VAT
Shaping tool Carving & engraving

Trustpilot