Dremel 26150531JA 531 13mm Cup Shape Stainless Steel Brush Multipack - Pack Of 2

Order Code:

85-0782

Brand: Dremel MPN: 26150531JA EAN-13: 8710364070374
Qty Unit Price (Ex VAT)
1+ £6.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayFurther 31 despatched in 4 working days

These cup-shaped stainless steel brushes from Dremel can be used with a power tool to clean corrosive-resistant materials such as pewter, aluminium and stainless steel.


  • Ideal for use on corroded battery terminals
  • Working diameter 13mm
  • Shank diameter 3.2mm
  • Accessory length 51mm
  • Maximum speed 15,000rpm
  • Supplied in packs of 2
  • Manufacturer's part 26150531JA
Type Wire Brush
Accessory length 51mm
Application Cleaning & polishing

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot