Dremel 531 13mm Cup Shape Stainless Steel Brush Multipacks

Dremel Brand: Dremel

These stainless steel brushes from Dremel can be used with a power tool to clean corrosive-resistant materials such as pewter, aluminium and stainless steel.

  • Available with a choice of head styles
  • Ideal for use on corroded battery terminals
  • Shank diameter 3.2mm
  • Maximum speed 15,000rpm
Description Image Product Buy Pricing (Ex VAT) Accessory Type Application
Dremel 26150531JA 531 13mm Cup Shape Stainless Steel Brush Multipack - Pack Of 2
Dremel 26150531JA 531 13mm Cup Shape Stainless Steel Brush Multipack - Pack Of 2
Standard range
Order code: 85-0782
MPN: 26150531JA

Despatched same day - 5 in stockFurther 51 despatched in 4 working days
1+ £5.99
Price per unit Ex VAT
length 51mm Wire Brush Cleaning & polishing
Dremel 26150530JA 530 19mm Wheel Shape Stainless Steel Brush Multipack-Pack Of 2
Dremel 26150530JA 530 19mm Wheel Shape Stainless Steel Brush Multipack-Pack Of 2
Standard range
Order code: 85-0926
MPN: 26150530JA

Order in multiples of 5


Despatched within 4 working days - 81 in stock
5+ £6.37
Price per unit Ex VAT
Wire Brush Cleaning & polishing
Dremel 26150532JA 532 3.2 mm End Shape Stainless Steel Brush Multipack-Pack Of 3
Dremel 26150532JA 532 3.2 mm End Shape Stainless Steel Brush Multipack-Pack Of 3
Standard range
Order code: 85-0927
MPN: 26150532JA

Despatched same day - 4 in stockFurther 81 despatched in 4 working days
1+ £8.77
Price per unit Ex VAT
Wire Brush Cleaning & polishing

Trustpilot