Dremel 26150428JA 428 19.0mm Wheel Shape Carbon Steel Brush Multipack - 2 Pack

Order Code:

85-0780

Brand: Dremel MPN: 26150428JA EAN-13: 8710364070343
Qty Unit Price (Ex VAT)
1+ £4.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 4 days

These versatile wheel-shaped carbon steel brushes from Dremel are ideal for use with a power tool to remove rust and other corrosion, to polish metal surfaces and to deburr or clean electrical components.


  • Working diameter 19mm
  • Shank diameter 3.2mm
  • Accessory length 44mm
  • Maximum speed 15,000rpm
  • Supplied in packs of 2
  • Manufacturer's part 26150428JA
Type Wire Brush
Application Cleaning & polishing

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot