Multicore LOCTITE 291005 NC-BB Solder Wick 2.7mm x 1.5m

MPN
291005
Brand
Multicore
Order Code
85-0623
Country of Origin
USA
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockAdditional quantity lead time 7 days

Multicore LOCTITE No-Clean Desoldering Wick has been designed for static-free desoldering of PC boards without the need for subsequent cleaning. PC boards meet MIL-P- 28809A Cleanliness Test without cleaning. Multicore No-Clean Desoldering Wick uses a special halide-free, no-clean, flux-coated copper braid designed to improve wicking. It will not lose its efficiency even after prolonged storage in humid conditions and the wick remains flexible and will not flake.


  • Width 2.7mm
  • No clean flux
  • Boards meet MIL-P- 28809A Cleanliness Test without cleaning
  • Supplied on 1.5m static dissipative spools
Width 2.7mm
Length 1.5m
Type Braided wick

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot