Multicore LOCTITE No-Clean De-Soldering Wick

Multicore Brand: Multicore

Multicore LOCTITE No-Clean Desoldering Wick has been designed for static-free desoldering of PC boards without the need for subsequent cleaning. PC boards meet MIL-P- 28809A Cleanliness Test without cleaning. Multicore No-Clean Desoldering Wick uses a special halide-free, no-clean, flux-coated copper braid designed to improve wicking. It will not lose its efficiency even after prolonged storage in humid conditions and the wick remains flexible and will not flake.

  • No clean flux
  • Boards meet MIL-P- 28809A Cleanliness Test without cleaning
  • Range of widths
  • Supplied on 1.5m static dissipative spools
Description Image Product Buy Pricing (Ex VAT) Width Type Length
Multicore LOCTITE 291013 NC-OO Solder Wick 0.8mm x 1.5m
Multicore LOCTITE 291013 NC-OO Solder Wick 0.8mm x 1.5m
Standard range
Order code: 85-0617
MPN: 291013

Despatched same day - 15 in stockAdditional quantity lead time 7 days
1+ £12.24
Price per unit Ex VAT
0.8mm Braided wick 1.5m
Multicore LOCTITE 342601 NC-AA Solder Wick 1.5mm x 1.5m
Multicore LOCTITE 342601 NC-AA Solder Wick 1.5mm x 1.5m
Standard range
Order code: 85-0619
MPN: 342601

Despatched same day - 11 in stockAdditional quantity lead time 7 days
1+ £10.15
Price per unit Ex VAT
1.5mm Desoldering 1.5m
Multicore LOCTITE 290998 NC-AB Solder Wick 1.9mm x 1.5m
Multicore LOCTITE 290998 NC-AB Solder Wick 1.9mm x 1.5m
Standard range
Order code: 85-0621
MPN: 290998

Despatched same day - 23 in stockAdditional quantity lead time 7 days
1+ £10.16
Price per unit Ex VAT
1.9mm Braided wick 1.5m
Multicore LOCTITE 291005 NC-BB Solder Wick 2.7mm x 1.5m
Multicore LOCTITE 291005 NC-BB Solder Wick 2.7mm x 1.5m
Standard range
Order code: 85-0623
MPN: 291005

Despatched same day - 12 in stockAdditional quantity lead time 7 days
1+ £10.15
Price per unit Ex VAT
2.7mm Braided wick 1.5m

Trustpilot