Multicore LOCTITE 290998 NC-AB Solder Wick 1.9mm x 1.5m

MPN
290998
Brand
Multicore
Order Code
85-0621
Country of Origin
USA
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 52 in stockAdditional quantity lead time 7 days

Multicore LOCTITE No-Clean Desoldering Wick has been designed for static-free desoldering of PC boards without the need for subsequent cleaning. PC boards meet MIL-P- 28809A Cleanliness Test without cleaning. Multicore No-Clean Desoldering Wick uses a special halide-free, no-clean, flux-coated copper braid designed to improve wicking. It will not lose its efficiency even after prolonged storage in humid conditions and the wick remains flexible and will not flake.


  • Width 1.9mm
  • No clean flux
  • Boards meet MIL-P- 28809A Cleanliness Test without cleaning
  • Supplied on 1.5m static dissipative spools
Width 1.9mm
Length 1.5m
Type Braided wick

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot