Stanley 4-87-069 Combination Spanner 9mm

Stanley 4-87-069 Combination Spanner 9mm

Order Code:

84-8579

Brand: Stanley MPN: 4-87-069 EAN-13: 3253564870696
  • Country of Origin: Taiwan
  • View All

Discontinued


A high quality combination spanner made from chrome vandium steel which conforms to ISO3318 DIN3313.

  • Size 9mm
  • Length 130mm


    Type Combination Spanner
    Metric Size 9mm
    Length 130mm
    Material Chrome Vanadium Steel

  • Trustpilot