Stanley 1-68-842 T20 Torx Insert Bits 25mm (Box Of 25)

Order Code:

84-8009

Brand: Stanley MPN: 1-68-842 EAN-13: 3253561688423
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Stanley range of Torx headed bits are supplied in packs of 3 or 25. They are 25mm long screwdriver bits in a large range of sizes: T10, T15, T20, T25, T30 and T40.

  • All the Stanley torx bits are 1/4-inch hex, are precision machined for the perfect fit and are forged and ground for long life and durability.
  • Suitable for use in industrial, construction, DIY, motor trade, or security applications.
  • Tip size: T20 Torx.
  • Length. 25mm x 1/4-inch hex.
  • Box of 25.


    Tip Type Torx
    Tip Size Various
    ESD Safe No
    Height Safe No
    Non Sparking No
    Overall Length Various
    VDE/1000V Approved No
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot