Stanley T20 Torx Insert Bits 25 mm

STANLEY Brand: STANLEY

The Stanley range of Torx headed bits are supplied in packs of 3 or 25. They are 25mm long screwdriver bits in a large range of sizes: T10, T15, T20, T25, T30 and T40.

  • All the Stanley torx bits are 1/4-inch hex, are precision machined for the perfect fit and are forged and ground for long life and durability.
  • Suitable for use in industrial, construction, DIY, motor trade, or security applications.
  • Tip size: T20 Torx.
  • Length: 25mm x 1/4-inch hex.
  • Pack quantity: 3.

  • Description Image Product Buy Pricing (Ex VAT) Tip Type Tip Size ESD Safe Height Safe Non Sparking Overall Length VDE/1000V Approved
    Stanley 1-68-842 T20 Torx Insert Bits 25mm (Box Of 25)
    Stanley 1-68-842 T20 Torx Insert Bits 25mm (Box Of 25)
    Standard range
    Order code: 84-8009
    MPN: 1-68-842

    Despatched within 4 working days - 3 in stock
    1+ £26.52
    Price per unit Ex VAT
    Torx Various No No No Various No
    Stanley 1-68-843 T25 Torx Insert Bits 25mm (box Of 25)
    Stanley 1-68-843 T25 Torx Insert Bits 25mm (box Of 25)
    Extended range
    Order code: 84-8011
    MPN: 1-68-843

    Available to back orderPlease contact us for lead time
    1+ £31.20
    Price per unit Ex VAT
    Torx Various No No No Various No
    Stanley 1-68-845 T30 Torx Insert Bits 25mm (Box Of 25)
    Stanley 1-68-845 T30 Torx Insert Bits 25mm (Box Of 25)
    Standard range
    Order code: 84-8013
    MPN: 1-68-845

    Despatched within 2 working days - 2 in stock
    1+ £26.11
    Price per unit Ex VAT
    Torx Various No No No Various No

    Trustpilot