Christmas Opening Hours and Delivery Dates here
Flexovit 63642558241 Waterproof Sanding Sheets 230 x 280mm 240G - Pack Of 25

Flexovit 63642558241 Waterproof Sanding Sheets 230 x 280mm 240G - Pack Of 25

Order Code:

84-4379

Brand: Flexovit MPN: 63642558241 EAN-13: 5010352582418
  • Country of Origin: China
  • View All

Discontinued


These waterproof sanding sheets from Flexovit can be used either wet or dry as a highly flexible abrasive. These papers are specially treated so are ideal for use with water and other lubricants. The paper lasts longer and gives a smoother finish when used wet as the water cleans, lubricates and helps prevent clogging.


  • High quality silicon carbide abrasive sheets
  • 240 Grit
  • Size (W x H) 230 x 280mm
  • Supplied in packs of 25
  • Manufacturer's part 63642558241
Type Sanding Sheet
Grit Size Very Fine
Length 280mm
Width 230mm
Abrasive Material Silicon Carbide

Trustpilot