Flexovit 63642526493 Emery Cloth Sanding Sheets 230 x 280mm Assorted - 3 Pack

Order Code:

84-4249

Brand: Flexovit MPN: 63642526493 EAN-13: 3157625530881
  • Quickly find another product in this range by Grit Size:

    Assorted Coarse Fine Medium
Qty Unit Price (Ex VAT)
1+ £6.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayFurther 4 despatched in 2 working days

These Flexovit emery cloth sanding sheets have an incredibly strong cloth backing and offer excellent product strength and durability. These sheets can be torn into strips for detailed work and are suitable for both hand and power tool use.


  • Assorted grades
  • Ideal for removing rust, paint and scale from metal surfaces
  • Ideal for preparing and polishing metal
  • Size 230 x 280mm
  • Supplied in packs of 3
  • Manufacturer's part 63642526493

Type Sanding Sheet
Grit Size Assorted
Length 280mm
Width 230mm
Abrasive Material Emery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot