Flexovit Emery Cloth Sanding Sheets 230 x 280mm

Flexovit Brand: Flexovit

These Flexovit emery cloth sanding sheets have an incredibly strong cloth backing and offer excellent product strength and durability. These sheets can be torn into strips for detailed work and are suitable for both hand and power tool use. Available in a range of finishes.

  • Ideal for removing rust, paint and scale from metal surfaces
  • Fine grit sheets also ideal for preparing and polishing metal
  • Size 230 x 280mm
  • Supplied in packs of 3

Description Image Product Buy Pricing (Ex VAT) Grit Size Medium Type Length Width Abrasive Material
Flexovit 63642526306 Emery Cloth Sanding Sheets 230 x 280mm Fine 120G - PK 3
Flexovit 63642526306 Emery Cloth Sanding Sheets 230 x 280mm Fine 120G - PK 3
Standard range
Order code: 84-4246
MPN: 63642526306

Despatched same day - 1 in stockFurther 50 despatched in 4 working days
1+ £6.58
Price per unit Ex VAT
Fine Sanding Sheet 280mm 230mm Emery
Flexovit 63642526304 Emery Cloth Sanding Sheets 230 x 280mm Medium 80G
Flexovit 63642526304 Emery Cloth Sanding Sheets 230 x 280mm Medium 80G
Standard range
Order code: 84-4247
MPN: 63642526304

Despatched within 4 working days - 100 in stock
1+ £5.60
Price per unit Ex VAT
Medium grade - 80 Grit Sanding Sheet 280mm 230mm Emery
Flexovit 63642526308 Emery Cloth Sanding Sheets 230 x 280mm Coarse 50G
Flexovit 63642526308 Emery Cloth Sanding Sheets 230 x 280mm Coarse 50G
Standard range
Order code: 84-4248
MPN: 63642526308

Despatched within 4 working days - 20 in stock
1+ £5.60
Price per unit Ex VAT
Coarse Sanding Sheet 280mm 230mm Emery
Flexovit 63642526493 Emery Cloth Sanding Sheets 230 x 280mm Assorted - 3 Pack
Flexovit 63642526493 Emery Cloth Sanding Sheets 230 x 280mm Assorted - 3 Pack
Standard range
Order code: 84-4249
MPN: 63642526493

Despatched same day - 2 in stockFurther 5 despatched in 2 working days
1+ £6.58
Price per unit Ex VAT
Assorted Sanding Sheet 280mm 230mm Emery

Trustpilot