Flexovit 63642526306 Emery Cloth Sanding Sheets 230 x 280mm Fine 120G - PK 3

MPN
63642526306
Brand
Flexovit
EAN-13
3157625530003
Order Code
84-4246
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    Assorted Coarse Fine Medium
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 20 despatched in 4 working days

These Flexovit emery cloth sanding sheets have an incredibly strong cloth backing and offer excellent product strength and durability. These sheets can be torn into strips for detailed work and are suitable for both hand and power tool use.


  • Fine grade - 120 Grit
  • Ideal for removing rust, paint and scale from metal surfaces
  • Ideal for preparing and polishing metal
  • Size 230 x 280mm
  • Supplied in packs of 3
  • Manufacturer's part 63642526306

Type Sanding Sheet
Grit Size Fine
Length 280mm
Width 230mm
Abrasive Material Emery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot