DEWALT DT9400-QZ SDS Max Drill Bit 12 x 340mm

Order Code:

84-3879

Brand: DEWALT MPN: DT9400-QZ EAN-13: 5035048059678
Qty Unit Price (Ex VAT)
1+ £21.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This 12 x 340mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the 4 cutter X-head design for improved user comfort, reduced vibration and improved hole quality. Whether you are a professional tradesman or DIY enthusiast, the 4-flute spiral increases drilling speed and debris removal with a heavy-duty shank for maximum durability.


  • Faster drilling
  • Highly durable
  • Increases debris removal
  • Weight: 0.253kg
  • Ø: 12mm
  • Length: 340mm
  • Manufacturer's part DT9400-QZ
Type Drill bit
Diameter 12mm
Number of Bits 1
Weight 0.253kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot