DEWALT DT6824-QZ SDS Max Steel Flat 50mm Length 360mm

Order Code:

84-3727

Brand: DEWALT MPN: DT6824-QZ EAN-13: 5011402378128
Qty Was Unit Price (Ex VAT)
1+ £33.00 £23.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

This 50mm chisel bit from DeWalt has been manufactured to a high standard via toughened steel which ensures tough bits. The flat end bit also features micro-processor controlled heat treatment for consistently tough, long life chisels.


  • Width: 50mm
  • Length: 360mm
  • Manufacturer's part DT6824-QZ
Type Steel
Number of Bits 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot