DEWALT DT6822-QZ SDS Max Steel Flat 25mm Length 300mm

Order Code:

84-3725

Brand: DEWALT MPN: DT6822-QZ EAN-13: 5011402378074
Qty Unit Price (Ex VAT)
1+ £15.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

This 25mm chisel bit from DeWalt has been manufactured to a high standard via toughened steel which ensures tough bits. The flat end bit also features micro-processor controlled heat treatment for consistently tough, long life chisels.


  • Width: 25mm
  • Length: 300mm
  • Manufacturer's part DT6822-QZ
Type Chisel
Size 300mm
Number of Bits 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot