DEWALT DT3664-QZ Sanding Belts 356 x 64mm x 150 Grit (Pack of 3)

DEWALT DT3664-QZ Sanding Belts 356 x 64mm x 150 Grit (Pack of 3)

Order Code:

84-3549

Brand: DEWALT MPN: DT3664-QZ EAN-13: 5035048069042
  • Country of Origin: Switzerland
  • View All

Discontinued


This pack of 150G sanding belts from DeWalt features 3 belts with high quality aluminium oxide grit and J weight backing cloth, for fast stock removal and fine finishing on wood, metal and painted surfaces.


  • Grit: 150
  • Pack quantity: 3
  • Weight 41g
  • Dimensions: 356 x 64mm x 150g
  • Manufacturer's part DT3664-QZ
Type Sanding belt
Grit 150
Number In Pack 3
Size 356 x 64mm

Trustpilot