DEWALT DT3314-QZ Sanding Belts 560 x 100mm x 60 Grit (Pack of 3)

Order Code:

84-3540

Brand: DEWALT MPN: DT3314-QZ EAN-13: 5035048025659
Qty Unit Price (Ex VAT)
1+ £8.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This pack of 60G sanding belts from DeWalt is ideal for power sanding, as the resin bonding provides excellent grain adhesion and heat resistance. Manufactured with heavy-duty backing cloth and high quality aluminium oxide grain for fast, aggressive stock removal fine finishing. Additionally equipped with an anti-static bond and backing ensuring more efficient dust extraction, improved finish and longer life.

  • Grit: 60
  • Pack quantity: 3
  • Weight 0.148kg
  • Dimensions: 560 x 100 x 60g
  • Manufacturer's part DT3314-QZ
Type Sanding belt
Grit Size 60
Dimensions 560 x 100 x 60g
Number In Pack 3
Size 560 x 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot