DeWalt DT Sanding Belts 560 x 100mm x 40/60/80/100 Grit - Packs of 3

DEWALT Brand: DEWALT

These packs of sanding belts from DeWalt are ideal for power sanding, as the resin bonding provides excellent grain adhesion and heat resistance. Manufactured with heavy-duty backing cloth and high quality aluminium oxide grain for fast, aggressive stock removal fine finishing. Additionally equipped with an anti-static bond and backing ensuring more efficient dust extraction, improved finish and longer life.

  • Pack quantity: 3
  • Dimensions: 560 x 100
  • Grit: 40/60/80/100
Description Image Product Buy Pricing (Ex VAT) Grit Size Dimensions Weight Type Number In Pack Size
DEWALT DT3312-QZ Sanding Belts 560 x 100mm x 40 Grit (Pack of 3)
DEWALT DT3312-QZ Sanding Belts 560 x 100mm x 40 Grit (Pack of 3)
Standard range
Order code: 84-3539
MPN: DT3312-QZ

Despatched within 4 working days - 3 in stock
1+ £8.66
Price per unit Ex VAT
40 560 x 100 x 40g Sanding belt 3 560 x 100mm
DEWALT DT3314-QZ Sanding Belts 560 x 100mm x 60 Grit (Pack of 3)
DEWALT DT3314-QZ Sanding Belts 560 x 100mm x 60 Grit (Pack of 3)
Standard range
Order code: 84-3540
MPN: DT3314-QZ

Despatched within 4 working days - 5 in stock
1+ £8.66
Price per unit Ex VAT
60 560 x 100 x 60g Sanding belt 3 560 x 100mm
DEWALT DT3315-QZ Sanding Belts 560 x 100mm x 80 Grit (Pack of 3)
DEWALT DT3315-QZ Sanding Belts 560 x 100mm x 80 Grit (Pack of 3)
Standard range
Order code: 84-3541
MPN: DT3315-QZ

Despatched within 4 working days - 5 in stock
1+ £8.06
Price per unit Ex VAT
80 560 x 100 x 80g Sanding belt 3 560 x 100mm
DEWALT DT3316-QZ Sanding Belts 560 x 100mm x 100 Grit (Pack of 3)
DEWALT DT3316-QZ Sanding Belts 560 x 100mm x 100 Grit (Pack of 3)
Standard range
Order code: 84-3542
MPN: DT3316-QZ

Despatched within 4 working days - 5 in stock
1+ £8.72
Price per unit Ex VAT
100 14.000g Sanding belt 3 560 x 100mm

Trustpilot